International Rectifier IRFU4104 technical specifications.
| Continuous Drain Current (ID) | 119A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Power Dissipation | 140W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU4104 to view detailed technical specifications.
No datasheet is available for this part.