
The IRFU5410 is a TO-251-3 packaged N-channel MOSFET with a maximum drain to source breakdown voltage of 100V and a continuous drain current rating of 13A. It has a maximum power dissipation of 66W and an on-resistance of 205mR. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging with 75 units per package. The IRFU5410 is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFU5410 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 760pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 66W |
| Rds On Max | 205mR |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU5410 to view detailed technical specifications.
No datasheet is available for this part.
