The IRFU5505 is a 55V N-Channel MOSFET with a continuous drain current of 18A and a maximum power dissipation of 57W. It is packaged in a TO-251-3 case and is suitable for through hole mounting. The device has an input capacitance of 650pF and a maximum on-resistance of 110mR. The IRFU5505 is not RoHS compliant and contains lead.
International Rectifier IRFU5505 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 650pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU5505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.