International Rectifier IRFU9014N technical specifications.
| Current Rating | -5.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU9014N to view detailed technical specifications.
No datasheet is available for this part.