The IRFU9014PBF is a bulk-packaged N-channel MOSFET with a continuous drain current rating of -5.1A and a drain to source breakdown voltage of -60V. It has a power dissipation of 30W and is lead free. The device is compliant with RoHS regulations. The lead length is 9.65mm. The MOSFET is suitable for use in a variety of applications requiring high current and voltage handling.
International Rectifier IRFU9014PBF technical specifications.
| Continuous Drain Current (ID) | -5.1A |
| Current Rating | -5.1A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9014PBF to view detailed technical specifications.
No datasheet is available for this part.