
International Rectifier IRFU9024NPBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | -11A |
| Current Rating | -1.6A |
| Drain to Source Voltage (Vdss) | -55V |
| Drain-source On Resistance-Max | 175mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -60V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9024NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
