The IRFU9110PBF is a bulk-packaged N-channel MOSFET with a continuous drain current rating of -3.1A and a drain to source breakdown voltage of -100V. It is lead free and RoHS compliant. The device has a power dissipation of 25W and is rated for a DC voltage of -100V.
International Rectifier IRFU9110PBF technical specifications.
| Continuous Drain Current (ID) | -3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9110PBF to view detailed technical specifications.
No datasheet is available for this part.