International Rectifier IRFU9120N technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | -6.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 350pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 480mR |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU9120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.