International Rectifier IRFU9210PBF technical specifications.
| Continuous Drain Current (ID) | -1.9A |
| Current Rating | -1.9A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Voltage (Vdss) | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9210PBF to view detailed technical specifications.
No datasheet is available for this part.