The IRFUC20PBF is a 600V N-Channel MOSFET with a continuous drain current rating of 2A and a power dissipation of 42W. It is packaged in bulk and is lead free. The device is RoHS compliant and suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
International Rectifier IRFUC20PBF technical specifications.
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFUC20PBF to view detailed technical specifications.
No datasheet is available for this part.