International Rectifier IRFY340M technical specifications.
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFY340M to view detailed technical specifications.
No datasheet is available for this part.