International Rectifier IRFZ24L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.