The IRFZ24NSTRR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 17A. It has a maximum power dissipation of 3.8W and an on-resistance of 70mR. The device is packaged in a TO-263-3 case and is available in a tape and reel packaging format with 800 units per reel. The IRFZ24NSTRR is not RoHS compliant and contains lead. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRFZ24NSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 370pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 70mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ24NSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.