
International Rectifier IRFZ34NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 40mR |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ34NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
