The IRFZ40PBF is a N-Channel MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 150W. It has a continuous drain current of 35A and a drain to source breakdown voltage of 50V. The device is packaged in a TO-220AB flange mount and is RoHS compliant. It is not Reach SVHC compliant.
International Rectifier IRFZ40PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ40PBF to view detailed technical specifications.
No datasheet is available for this part.