International Rectifier IRFZ44 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.