The IRFZ44EL is a HEXFET MOSFET with a continuous drain current rating of 48A and a drain to source breakdown voltage of 60V. It is packaged in a TO-262-3 package and is intended for through hole mounting. The device has a maximum power dissipation of 110W and an input capacitance of 1.36nF. It is not RoHS compliant and contains lead.
International Rectifier IRFZ44EL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.36nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.