
International Rectifier IRFZ44ELPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 48A |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 1.36nF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 12ns |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44ELPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
