
International Rectifier IRFZ44NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 17.5MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 1.47nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
