
International Rectifier IRFZ44NS technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.47nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Rds On Max | 17.5mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
