
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source breakdown voltage and 49A continuous drain current. Offers a low 17.5mΩ maximum drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 3.8W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 12ns turn-on delay and 44ns turn-off delay.
International Rectifier IRFZ44NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 17.5MR |
| Dual Supply Voltage | 55V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.47nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
