
The IRFZ44NSTRRPBF is a 55V N-Channel MOSFET with a continuous drain current of 49A. It features a drain-source on resistance of 17.5mR and a power dissipation of 3.8W. The device is packaged in a lead-free D2PAK-2/3 and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
International Rectifier IRFZ44NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 17.5mR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
