International Rectifier IRFZ44STRR technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.