
International Rectifier IRFZ44VPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.812nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
