
International Rectifier IRFZ44VSPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16.5MR |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 115W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
