The IRFZ44VSTRLPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 55A and a gate to source voltage of 20V. The device is packaged in a small outline R-PSSO-G2 package and is available on tape and reel. The IRFZ44VSTRLPBF is RoHS compliant and not radiation hardened.
International Rectifier IRFZ44VSTRLPBF technical specifications.
| Continuous Drain Current (ID) | 55A |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VSTRLPBF to view detailed technical specifications.
No datasheet is available for this part.