International Rectifier IRFZ44VSTRRPBF technical specifications.
| Continuous Drain Current (ID) | 55A |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.