International Rectifier IRFZ44VZSTRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.69nF |
| Max Power Dissipation | 92W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VZSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.