The IRFZ44ZLPBF is a 55V MOSFET with a continuous drain current of 51A and a maximum operating temperature of 175°C. It is packaged in a lead-free TO-262 package and is suitable for through-hole mounting. The device has a maximum power dissipation of 80W and is RoHS compliant.
International Rectifier IRFZ44ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13.9MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.42nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 15.01mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44ZLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.