N-Channel Power MOSFET featuring 55V drain-source voltage and a maximum on-resistance of 13.9mΩ. This silicon Metal-oxide Semiconductor FET offers a continuous drain current of 51A. Designed for high-power applications, it is housed in a TO-263AB (D2PAK-3) package and is lead-free and RoHS compliant.
International Rectifier IRFZ44ZSTRRPBF technical specifications.
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13.9MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44ZSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.