International Rectifier IRFZ46NLPBF technical specifications.
| Current Rating | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 16.5MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.