The IRFZ46NS is a 55V HEXFET MOSFET with a maximum continuous drain current of 53A. It features a TO-263-3 package and is designed for surface mount applications. The device has a maximum power dissipation of 3.8W and a maximum drain to source breakdown voltage of 55V. The IRFZ46NS is not RoHS compliant and contains lead.
International Rectifier IRFZ46NS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.696nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| Rds On Max | 16.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ46NS to view detailed technical specifications.
No datasheet is available for this part.
