
The IRFZ46NSTRLPBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.8W and a DC rated voltage of 55V. The device features a continuous drain current of 53A and a gate to source voltage of 20V. It is packaged in a lead free, plastic D2PAK-3 package and is RoHS compliant.
International Rectifier IRFZ46NSTRLPBF technical specifications.
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 1.696nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
