International Rectifier IRFZ46NSTRR technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 82W |
| Nominal Vgs | 4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0165R |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ46NSTRR to view detailed technical specifications.
No datasheet is available for this part.