The IRFZ46ZS is a surface mount power MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 51A. It has a maximum power dissipation of 82W and an on-resistance of 13.6 milliohms. The device is packaged in a TO-263-3 package and is available in a rail or tube packaging configuration. The IRFZ46ZS is not RoHS compliant. It has an input capacitance of 1.46 nanofarads and is suitable for use in high-power applications.
International Rectifier IRFZ46ZS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.46nF |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13.6mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ46ZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.