
International Rectifier IRFZ48N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 64A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.97nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 130W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFZ48N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
