N-Channel Power MOSFET featuring a 55V drain-source voltage rating and a maximum on-resistance of 14mΩ. This silicon, metal-oxide semiconductor FET offers a continuous drain current capability of 64A. Designed with a single element and housed in a D2PAK-3 plastic package, it is lead-free and RoHS compliant.
International Rectifier IRFZ48NSTRLPBF technical specifications.
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 14MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ48NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.