The IRFZ48Z is a 55V N-Channel MOSFET with a continuous drain current rating of 61A. It is packaged in a TO-220-3 flange mount configuration and is rated for a maximum power dissipation of 91W. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
International Rectifier IRFZ48Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.72nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 91W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ48Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.