
The IRG4BAC50W-S is a 600V insulated gate bipolar transistor with a maximum collector current of 55A and a maximum power dissipation of 200W. It is packaged in a through hole configuration and is available in quantities of 50. The device is rated for operation at a DC voltage of 600V and has a maximum collector-emitter voltage of 2.3V. The IRG4BAC50W-S is manufactured by International Rectifier and is packaged in a rail/Tube format.
International Rectifier IRG4BAC50W-S technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Current Rating | 55A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 55A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BAC50W-S to view detailed technical specifications.
No datasheet is available for this part.