
International Rectifier IRG4BC10S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Current Rating | 14A |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
