
International Rectifier IRG4BC10SDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 14A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC10SDPBF to view detailed technical specifications.
No datasheet is available for this part.
