International Rectifier IRG4BC15UD-L technical specifications.
| Package/Case | TO-262-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.4V |
| Current Rating | 14A |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC15UD-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.