
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector Emitter Breakdown Voltage and a 14A continuous collector current. This through-hole component offers a low Collector Emitter Saturation Voltage of 2.56V and a maximum power dissipation of 49W. Packaged in a TO-262 plastic package, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 17ns turn-on delay and a 160ns turn-off delay.
International Rectifier IRG4BC15UD-LPBF technical specifications.
| Package/Case | TO-262 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.56V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Current Rating | 14A |
| Height | 11.3mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 49W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 600V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC15UD-LPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
