
International Rectifier IRG4BC20FDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.66V |
| Collector Emitter Voltage (VCEO) | 2.06V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 16A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20FDPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
