The IRG4BC20K is a 600V insulated gate bipolar transistor with a maximum collector current of 16A and a maximum power dissipation of 60W. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The device is not RoHS compliant and contains lead. It is rated for operation over a wide temperature range.
International Rectifier IRG4BC20K technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 16A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20K to view detailed technical specifications.
No datasheet is available for this part.