The IRG4BC20K-S is a surface mount insulated gate bipolar transistor with a collector emitter breakdown voltage of 600V and a maximum collector current of 16A. It has a maximum power dissipation of 60W and is packaged in a TO-263-3 case. The device is not RoHS compliant and contains lead. It is available in a package quantity of 50 and packaged in a rail/tube format.
International Rectifier IRG4BC20K-S technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Collector Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.