The IRG4BC20U is a 600V insulated gate bipolar transistor with a collector emitter breakdown voltage of 600V and a current rating of 13A. It is packaged in a TO-220-3 flange mount configuration and is rated for a maximum power dissipation of 60W. The device is not RoHS compliant and contains lead. It is available in a packaging quantity of 50 units, packaged in a rail/Tube format.
International Rectifier IRG4BC20U technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Current Rating | 13A |
| Input Capacitance | 530pF |
| Lead Free | Contains Lead |
| Max Collector Current | 13A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.