
International Rectifier IRG4BC20UD-STRL technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Current Rating | 13A |
| Lead Free | Contains Lead |
| Max Collector Current | 13A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC20UD-STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.