
The IRG4BC20UDSTRLP is a surface mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 13A. It has a maximum power dissipation of 60W and a reverse recovery time of 37ns. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. It is suitable for use in a variety of applications, including power conversion and motor control.
International Rectifier IRG4BC20UDSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 13A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 37ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20UDSTRLP to view detailed technical specifications.
No datasheet is available for this part.
