
International Rectifier IRG4BC30FD technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Current Rating | 31A |
| Lead Free | Contains Lead |
| Max Collector Current | 31A |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRG4BC30FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
